
SMDJ250CA | |
---|---|
cms-digikey-product-number | 18-SMDJ250CATR-ND - Tape & Reel (TR) 18-SMDJ250CACT-ND - Cut Tape (CT) 18-SMDJ250CADKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SMDJ250CA |
cms-description | TVS DIODE 250VWM 405VC DO214AB |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 405V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 9.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,24400 € | 12,44 € |
100 | 0,87600 € | 87,60 € |
500 | 0,71286 € | 356,43 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3.000 | 0,71287 € | 2.138,61 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |