
SMDJ130A | |
|---|---|
DigiKey Part Number | SMDJ130ATR-ND - Tape & Reel (TR) SMDJ130ACT-ND - Cut Tape (CT) SMDJ130ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ130A |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68000 € | 6,80 € |
| 100 | 0,52860 € | 52,86 € |
| 500 | 0,43098 € | 215,49 € |
| 1.000 | 0,37744 € | 377,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33095 € | 992,85 € |
| 6.000 | 0,31487 € | 1.889,22 € |
| 9.000 | 0,30834 € | 2.775,06 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

