Similar
Similar

SMDJ13 | |
|---|---|
DigiKey Part Number | SMDJ13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ13 |
Description | TVS DIODE 13VWM 22.58V DO214AB |
Customer Reference | |
Detailed Description | 22.58V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ13 Models |
Category | Voltage - Clamping (Max) @ Ipp 22.58V |
Mfr | Current - Peak Pulse (10/1000µs) 139.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.64V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ13A | Littelfuse Inc. | 1.519 | SMDJ13ACT-ND | 1,36000 € | Direct |
| SMCJ13A | Bourns Inc. | 8.565 | SMCJ13ABCT-ND | 0,79000 € | Similar |
| SMCJ13A | Taiwan Semiconductor Corporation | 1.000 | SMCJ13AFSCT-ND | 0,87000 € | Similar |
| SMCJ13AE3/TR13 | Microchip Technology | 0 | SMCJ13AE3/TR13-ND | 0,49736 € | Similar |
| TV15C130J-G | Comchip Technology | 0 | TV15C130J-G-ND | 0,29802 € | Similar |






