SMDJ110C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.079
Unit Price: 1,66000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,17298 €
Datasheet

Similar


Bourns Inc.
In Stock: 918
Unit Price: 1,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45612 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.870
Unit Price: 1,70000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,40844 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,43094 €
185.85V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ110C

DigiKey Part Number
SMDJ110C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ110C
Description
TVS DIODE 20VWM DO214AB SMC
Customer Reference
Detailed Description
185.85V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ110C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
115.65V
Voltage - Clamping (Max) @ Ipp
185.85V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable