



SMDC050F-2 | |
|---|---|
DigiKey Part Number | SMDC050F-2TR-ND - Tape & Reel (TR) SMDC050F-2CT-ND - Cut Tape (CT) SMDC050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDC050F-2 |
Description | PTC RESET FUSE 60V 500MA 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 10 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.295" L x 0.201" W (7.50mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55400 € | 2,77 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,42400 € | 21,20 € |
| 100 | 0,39110 € | 39,11 € |
| 250 | 0,35160 € | 87,90 € |
| 500 | 0,32430 € | 162,15 € |
| 1.000 | 0,29901 € | 299,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21758 € | 870,32 € |
| 8.000 | 0,21321 € | 1.705,68 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


