Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD300F-2

DigiKey Part Number
SMD300F-2TR-ND - Tape & Reel (TR)
SMD300F-2CT-ND - Cut Tape (CT)
SMD300F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD300F-2
Description
PTC RESET FUSE 6V 3A 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
35 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
48 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.347
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
50,54200 €2,71 €
100,50000 €5,00 €
500,41460 €20,73 €
1000,38250 €38,25 €
2500,34392 €85,98 €
5000,31718 €158,59 €
1.0000,29245 €292,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23103 €462,06 €
4.0000,21281 €851,24 €
6.0000,20833 €1.249,98 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €