Direct



SMD2920P150TSA | |
|---|---|
DigiKey Part Number | SMD2920P150TSA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD2920P150TSA |
Description | PTC RESET FUSE 33V 1.5A 2920 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2920 (7351 Metric), Concave |
EDA/CAD Models | SMD2920P150TSA Models |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 80 mOhms |
Series | Resistance - Post Trip (R1) (Max) 230 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2920L150DR | Littelfuse Inc. | 22.634 | F2870CT-ND | 0,66000 € | Direct |


