SMD2920P100TFA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2
Unit Price: 0,72000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 28.435
Unit Price: 0,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 18.502
Unit Price: 0,72000 €
Datasheet

Similar


Excel Cell Electronic Co., Ltd.
In Stock: 1.580
Unit Price: 0,31000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD2920P100TFA

DigiKey Part Number
SMD2920P100TFA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMD2920P100TFA
Description
PTC RESET FUSE 33V 1.1A 2920
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
500 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
120 mOhms
Series
Resistance - Post Trip (R1) (Max)
410 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2920 (7351 Metric), Concave
Voltage - Max
33V
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Current - Hold (Ih) (Max)
1.1 A
Thickness (Max)
0.031" (0.78mm)
Current - Trip (It)
2.2 A
Approval Agency
cURus, TUV
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2920L100PRLittelfuse Inc.2F2868CT-ND0,72000 €Direct
SMD150F/33-2Littelfuse Inc.28.435SMD150F/33-2CT-ND0,61000 €Similar
SMD185F-2Littelfuse Inc.18.502SMD185F-2CT-ND0,72000 €Similar
ERFSL110332RZExcel Cell Electronic Co., Ltd.1.5805916-ERFSL110332RZCT-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes