



SMD250F-2 | |
|---|---|
DigiKey Part Number | SMD250F-2TR-ND - Tape & Reel (TR) SMD250F-2CT-ND - Cut Tape (CT) SMD250F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD250F-2 |
Description | PTC RESET FUSE 15V 2.5A 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD250F-2 Models |
Category | Time to Trip 25 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 35 mOhms |
Series | Resistance - Post Trip (R1) (Max) 85 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2-SMD |
Voltage - Max 15V | Size / Dimension 0.343" L x 0.250" W (8.70mm x 6.36mm) |
Current - Hold (Ih) (Max) 2.5 A | Thickness (Max) 0.118" (3.00mm) |
Current - Trip (It) 5 A | Approval Agency CSA, TUV, UL |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,32760 € | 32,76 € |
| 250 | 0,29456 € | 73,64 € |
| 500 | 0,27170 € | 135,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20475 € | 307,12 € |
| 3.000 | 0,18867 € | 566,01 € |
| 4.500 | 0,17980 € | 809,10 € |
| 7.500 | 0,17572 € | 1.317,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |











