Similar
Similar
Similar
Parametric Equivalent



SMD1812P014TFA | |
|---|---|
DigiKey Part Number | SMD1812P014TFA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD1812P014TFA |
Description | PTC RESET FUSE 60V 140MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 150 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 6 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 140 mA | Thickness (Max) 0.053" (1.35mm) |
Current - Trip (It) 340 mA | Approval Agency cURus, TUV |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L014DR | Littelfuse Inc. | 33.543 | F3353CT-ND | 0,54000 € | Similar |
| ERFSD014602RZ | Excel Cell Electronic Co., Ltd. | 1.850 | 5916-ERFSD014602RZCT-ND | 0,20000 € | Similar |
| PTS120660V010 | Eaton - Electronics Division | 26.171 | 283-3133-1-ND | 0,15000 € | Similar |
| KMC5S014RY | Thinking Electronics | 4.000 | 5018-KMC5S014RYCT-ND | 0,42000 € | Parametric Equivalent |





