



SMD150F-2018-2 | |
|---|---|
DigiKey Part Number | SMD150F-2018-2TR-ND - Tape & Reel (TR) SMD150F-2018-2CT-ND - Cut Tape (CT) SMD150F-2018-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD150F-2018-2 |
Description | PTC RESET FUSE 15V 1.5A 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.200" L x 0.180" W (5.08mm x 4.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53000 € | 2,65 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,40660 € | 20,33 € |
| 100 | 0,37510 € | 37,51 € |
| 250 | 0,33720 € | 84,30 € |
| 500 | 0,31100 € | 155,50 € |
| 1.000 | 0,28675 € | 286,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20867 € | 834,68 € |
| 8.000 | 0,20387 € | 1.630,96 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |




