



SMD125F-2 | |
|---|---|
DigiKey Part Number | SMD125F-2TR-ND - Tape & Reel (TR) SMD125F-2CT-ND - Cut Tape (CT) SMD125F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD125F-2 |
Description | PTC RESET FUSE 15V 1.25A 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.25 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD125F-2 Models |
Category | Current - Max 40 A |
Manufacturer Littelfuse Inc. | Time to Trip 2 s |
Series | Resistance - Initial (Ri) (Min) 70 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2-SMD |
Voltage - Max 15V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.25 A | Thickness (Max) 0.118" (3.00mm) |
Current - Trip (It) 2.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2920L125PR | Littelfuse Inc. | 8.247 | F2869CT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,33340 € | 16,67 € |
| 100 | 0,30760 € | 30,76 € |
| 250 | 0,27652 € | 69,13 € |
| 500 | 0,25508 € | 127,54 € |
| 1.000 | 0,23520 € | 235,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18582 € | 371,64 € |
| 4.000 | 0,17120 € | 684,80 € |
| 6.000 | 0,16393 € | 983,58 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


