SMD1210P005TSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 23.889
Unit Price: 0,52000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 117.649
Unit Price: 0,48000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 121.275
Unit Price: 0,39000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 147.193
Unit Price: 0,42000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD1210P005TSA

DigiKey Part Number
SMD1210P005TSA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMD1210P005TSA
Description
PTC RESET FUSE 30V 50MA 1210
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
150 mA
Current - Max
10 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
3.6 Ohms
Resistance - Post Trip (R1) (Max)
50 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes