33.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
SMxLCE-HR/HRA TVS Diodes Series

SMCLCE20-HRA

DigiKey Part Number
18-SMCLCE20-HRATR-ND - Tape & Reel (TR)
18-SMCLCE20-HRACT-ND - Cut Tape (CT)
18-SMCLCE20-HRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCLCE20-HRA
Description
TVS DIODE 20VWM 33.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
46.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
50pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
33.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,30000 €26,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,55922 €11.779,61 €
Manufacturers Standard Package
Unit Price without VAT:26,30000 €
Unit Price with VAT:31,29700 €