Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ78C | |
|---|---|
DigiKey Part Number | SMCJ78C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ78C |
Description | TVS DIODE 78VWM 132.3V DO214AB |
Customer Reference | |
Detailed Description | 132.3V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ78C Models |
Category | Voltage - Clamping (Max) @ Ipp 132.3V |
Mfr | Current - Peak Pulse (10/1000µs) 11.9A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 82.13V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ78CA | Littelfuse Inc. | 88.859 | SMCJ78CALFCT-ND | 0,80000 € | Similar |
| SMC3K78CA-M3/57 | Vishay General Semiconductor - Diodes Division | 2.057 | SMC3K78CA-M3/57GICT-ND | 3,05000 € | Similar |
| SMCJ78CA | Bourns Inc. | 31.552 | SMCJ78CABCT-ND | 0,93000 € | Similar |
| SMCJ78CA | Taiwan Semiconductor Corporation | 1.596 | SMCJ78CAFSCT-ND | 0,89000 € | Similar |
| SMCJ78CA-13-F | Diodes Incorporated | 0 | SMCJ78CA-FDICT-ND | 1,11000 € | Similar |








