1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ78A-HRAT7

DigiKey Part Number
SMCJ78A-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ78A-HRAT7
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
11.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,79626 €5.398,13 €
Manufacturers Standard Package
Unit Price without VAT:10,79626 €
Unit Price with VAT:12,84755 €