Similar
Similar
Similar
Similar
Similar
Similar

SMCJ78 | |
|---|---|
DigiKey Part Number | SMCJ78-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ78 |
Description | TVS DIODE 78VWM 132.3V DO214AB |
Customer Reference | |
Detailed Description | 132.3V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ78 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 82.13V | |
Voltage - Clamping (Max) @ Ipp | 132.3V | |
Current - Peak Pulse (10/1000µs) | 11.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |






