Similar
Similar
Similar
Similar

SMCJ70 | |
|---|---|
DigiKey Part Number | SMCJ70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ70 |
Description | TVS DIODE 70VWM 118.65V DO214AB |
Customer Reference | |
Detailed Description | 118.65V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ70 Models |
Category | Voltage - Clamping (Max) @ Ipp 118.65V |
Mfr | Current - Peak Pulse (10/1000µs) 13.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 73.71V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ70A | Littelfuse Inc. | 231 | SMCJ70ALFCT-ND | 0,80000 € | Direct |
| SMCJ70AE3/TR13 | Microchip Technology | 0 | SMCJ70AE3/TR13-ND | 0,49736 € | Similar |
| SMCJ70E3/TR13 | Microchip Technology | 0 | SMCJ70E3/TR13-ND | 0,49736 € | Similar |
| SMLJ70A | Bourns Inc. | 7.847 | SMLJ70ABCT-ND | 1,50000 € | Similar |
| SMLJ70AE3/TR13 | Microchip Technology | 0 | SMLJ70AE3/TR13-ND | 1,50517 € | Similar |





