Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

SMCJ64A-T7 | |
|---|---|
DigiKey Part Number | SMCJ64A-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ64A-T7 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ64A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20006 € | 100,03 € |
| 1.000 | 0,18026 € | 180,26 € |
| 1.500 | 0,17017 € | 255,25 € |
| 2.500 | 0,15881 € | 397,03 € |
| 3.500 | 0,15208 € | 532,28 € |
| 5.000 | 0,14554 € | 727,70 € |
| 12.500 | 0,13495 € | 1.686,87 € |
| Unit Price without VAT: | 0,20006 € |
|---|---|
| Unit Price with VAT: | 0,23807 € |








