SMCJ60C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 16.990
Unit Price: 0,81000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.294
Unit Price: 2,35000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.605
Unit Price: 1,38000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.708
Unit Price: 0,94000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.852
Unit Price: 1,13000 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.985
Unit Price: 0,94000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,54338 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,54338 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.774
Unit Price: 1,70000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,40844 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,69641 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,43094 €
101.64V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ60C

DigiKey Part Number
SMCJ60C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ60C
Description
TVS DIODE 60VWM 101.64V DO214AB
Customer Reference
Detailed Description
101.64V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ60C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
63.18V
Voltage - Clamping (Max) @ Ipp
101.64V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable