
SMCJ6.5CA | |
|---|---|
DigiKey Part Number | SMCJ6.5CALFTR-ND - Tape & Reel (TR) SMCJ6.5CALFCT-ND - Cut Tape (CT) SMCJ6.5CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5CA |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 134A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ6.5CA Models |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 134A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ6.5CA | Bourns Inc. | 5.036 | SMCJ6.5CABCT-ND | 0,93000 € | Similar |
| SMCJ6.5CA-13-F | Diodes Incorporated | 2.680 | 31-SMCJ6.5CA-13-FCT-ND | 1,02000 € | Similar |
| SMCJ6V5CA | Taiwan Semiconductor Corporation | 2.050 | SMCJ6V5CACT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53600 € | 5,36 € |
| 100 | 0,34910 € | 34,91 € |
| 500 | 0,26836 € | 134,18 € |
| 1.000 | 0,24234 € | 242,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17438 € | 523,14 € |
| 6.000 | 0,16050 € | 963,00 € |
| 9.000 | 0,15596 € | 1.403,64 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |




