Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ6.0C | |
|---|---|
DigiKey Part Number | SMCJ6.0C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0C |
Description | TVS DIODE 6VWM 10.82VC DO214AB |
Customer Reference | |
Detailed Description | 10.82V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ6.0C Models |
Category | Voltage - Clamping (Max) @ Ipp 10.82V |
Mfr | Current - Peak Pulse (10/1000µs) 145.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.32V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ6.0CA | Littelfuse Inc. | 11.814 | SMCJ6.0CALFCT-ND | 0,86000 € | Similar |
| SMCJ6.0CA | Bourns Inc. | 12.979 | SMCJ6.0CABCT-ND | 0,93000 € | Similar |
| SMCJ6.0CA-13-F | Diodes Incorporated | 2.120 | 31-SMCJ6.0CA-13-FCT-ND | 1,11000 € | Similar |
| SMCJ6.0CAE3/TR13 | Microchip Technology | 0 | SMCJ6.0CAE3/TR13-ND | 0,79840 € | Similar |
| SMCJ6.0CE3/TR13 | Microchip Technology | 0 | SMCJ6.0CE3/TR13-ND | 0,53663 € | Similar |







