
SMCJ250 | |
|---|---|
DigiKey Part Number | SMCJ250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ250 |
Description | TVS DIODE 18.8VWM DO214AB SMC |
Customer Reference | |
Detailed Description | 425.25V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ250 Models |
Category | Voltage - Clamping (Max) @ Ipp 425.25V |
Mfr | Current - Peak Pulse (10/1000µs) 3.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 250V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 264.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ250A | Littelfuse Inc. | 3.243 | SMCJ250ALFCT-ND | 1,13000 € | Direct |


