SMCJ22C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 19.536
Unit Price: 0,81000 €
Datasheet

Direct


Bourns Inc.
In Stock: 15.382
Unit Price: 0,94000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,54338 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,54338 €
Datasheet

Similar


Bourns Inc.
In Stock: 15.000
Unit Price: 1,59000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33765 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,52412 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,43094 €
37.28V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ22C

DigiKey Part Number
SMCJ22C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ22C
Description
TVS DIODE 22VWM 37.28V DO214AB
Customer Reference
Detailed Description
37.28V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ22C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
23.09V
Voltage - Clamping (Max) @ Ipp
37.28V
Current - Peak Pulse (10/1000µs)
42.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable