
SMCJ18A-HRAT7 | |
|---|---|
DigiKey Part Number | SMCJ18A-HRAT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ18A-HRAT7 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ18A-HRAT7 Models |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 51.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ18A-E3/57T | Vishay General Semiconductor - Diodes Division | 3.227 | SMCJ18A-E3/57TGICT-ND | 0,87000 € | Direct |
| SMCJ18AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ18AHE3/9AT-ND | 0,00000 € | Direct |
| 1.5SMC20A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC20ATR-ND | 0,19540 € | Similar |
| 1.5SMC22A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC22ATR-ND | 0,19540 € | Similar |
| SMCJ18A/TR13 | YAGEO | 0 | 13-SMCJ18A/TR13CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,74288 € | 6.871,44 € |
| Unit Price without VAT: | 13,74288 € |
|---|---|
| Unit Price with VAT: | 16,35403 € |





