New Product
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ18A-E

DigiKey Part Number
18-SMCJ18A-ETR-ND - Tape & Reel (TR)
18-SMCJ18A-ECT-ND - Cut Tape (CT)
18-SMCJ18A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ18A-E
Description
TVS 1.5KW 18V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
29.2V
Mfr
Current - Peak Pulse (10/1000µs)
51.4A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,54600 €5,46 €
1000,35530 €35,53 €
5000,27330 €136,65 €
1.0000,24687 €246,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17773 €533,19 €
6.0000,16364 €981,84 €
9.0000,15957 €1.436,13 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €