SMCJ17 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 775
Unit Price: 0,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50362 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50362 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.476
Unit Price: 1,45000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.800
Unit Price: 1,39000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39643 €
28.98V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ17

DigiKey Part Number
SMCJ17-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ17
Description
TVS DIODE 17VWM 28.98V DO214AB
Customer Reference
Detailed Description
28.98V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
17.91V
Voltage - Clamping (Max) @ Ipp
28.98V
Current - Peak Pulse (10/1000µs)
54.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable