SMCJ150 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.257
Unit Price: 0,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50362 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50362 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.236
Unit Price: 1,52000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,45802 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39643 €
255.15V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ150

DigiKey Part Number
SMCJ150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ150
Description
TVS DIODE 5VWM SOD128
Customer Reference
Detailed Description
255.15V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
158.4V
Voltage - Clamping (Max) @ Ipp
255.15V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable