Similar
Similar
Similar
Similar

SMCJ14 | |
|---|---|
DigiKey Part Number | SMCJ14-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ14 |
Description | TVS DIODE 14VWM 24.36V DO214AB |
Customer Reference | |
Detailed Description | 24.36V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ14 Models |
Category | Voltage - Clamping (Max) @ Ipp 24.36V |
Mfr | Current - Peak Pulse (10/1000µs) 64.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.76V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ14A | Littelfuse Inc. | 493 | SMCJ14ALFCT-ND | 0,80000 € | Direct |
| SMCJ14AE3/TR13 | Microchip Technology | 0 | SMCJ14AE3/TR13-ND | 0,49736 € | Similar |
| SMCJ14E3/TR13 | Microchip Technology | 0 | SMCJ14E3/TR13-ND | 0,49736 € | Similar |
| SMLJ14A | Bourns Inc. | 10.386 | 118-SMLJ14ACT-ND | 1,44000 € | Similar |
| TV15C140J-G | Comchip Technology | 0 | TV15C140J-G-ND | 0,29802 € | Similar |





