New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ12A-E

DigiKey Part Number
18-SMCJ12A-ETR-ND - Tape & Reel (TR)
18-SMCJ12A-ECT-ND - Cut Tape (CT)
18-SMCJ12A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ12A-E
Description
TVS 1.5KW 12V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51400 €5,14 €
1000,33430 €33,43 €
5000,25716 €128,58 €
1.0000,23229 €232,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18062 €541,86 €
6.0000,16630 €997,80 €
9.0000,16216 €1.459,44 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €