
SMCJ11CA | |
|---|---|
DigiKey Part Number | SMCJ11CALFTR-ND - Tape & Reel (TR) SMCJ11CALFCT-ND - Cut Tape (CT) SMCJ11CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ11CA |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ11CA Models |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 82.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ11CA-E3/57T | Vishay General Semiconductor - Diodes Division | 845 | SMCJ11CA-E3/57TGICT-ND | 0,93000 € | Direct |
| SMCJ11CA | Bourns Inc. | 16.438 | SMCJ11CABCT-ND | 0,93000 € | Similar |
| SMCJ11CA | Taiwan Semiconductor Corporation | 5.132 | SMCJ11CAFSCT-ND | 0,89000 € | Similar |
| SMCJ11CA | Eaton - Electronics Division | 6.000 | 283-SMCJ11CACT-ND | 0,16496 € | Similar |
| SMLJ11CA | Bourns Inc. | 5.645 | 118-SMLJ11CACT-ND | 1,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,32250 € | 32,25 € |
| 500 | 0,24710 € | 123,55 € |
| 1.000 | 0,22282 € | 222,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15996 € | 479,88 € |
| 6.000 | 0,14700 € | 882,00 € |
| 9.000 | 0,14055 € | 1.264,95 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


