Similar
Similar

SMBJ78C | |
|---|---|
DigiKey Part Number | SMBJ78C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78C |
Description | TVS DIODE 78VWM 132.3V DO214AA |
Customer Reference | |
Detailed Description | 132.3V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ78C Models |
Category | Voltage - Clamping (Max) @ Ipp 132.3V |
Mfr | Current - Peak Pulse (10/1000µs) 4.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 82.13V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ78CA | Littelfuse Inc. | 3.053 | SMBJ78CALFCT-ND | 0,48000 € | Similar |
| SMBJ78CA | Taiwan Semiconductor Corporation | 2.425 | SMBJ78CAFSCT-ND | 0,60000 € | Similar |
| SMBJ78CA | Bourns Inc. | 3.808 | SMBJ78CABCT-ND | 0,51000 € | Similar |
| SMBJ78CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ78CA-M3/5B-ND | 0,14895 € | Similar |
| TV06B780JB-HF | Comchip Technology | 0 | TV06B780JB-HF-ND | 0,15436 € | Similar |






