Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMBJ75CA-HR | |
|---|---|
DigiKey Part Number | SMBJ75CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA-HR |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 121V |
Mfr | Current - Peak Pulse (10/1000µs) 5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ75CA | Littelfuse Inc. | 848 | SMBJ75CALFCT-ND | 0,48000 € | Direct |
| SMBJ75CA-HRA | Littelfuse Inc. | 0 | SMBJ75CA-HRA-ND | 10,99431 € | Direct |
| SMBJ75CA | Taiwan Semiconductor Corporation | 20.159 | SMBJ75CAFSCT-ND | 0,60000 € | Direct |
| SMBJ75CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.892 | SMBJ75CA-E3/52GICT-ND | 0,54000 € | Direct |
| SMBJ75CA-E3/5B | Vishay General Semiconductor - Diodes Division | 5.506 | SMBJ75CA-E3/5BGICT-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 13,05574 € | 39.167,22 € |
| Unit Price without VAT: | 13,05574 € |
|---|---|
| Unit Price with VAT: | 15,53633 € |






