Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMBJ70CA-T7 | |
|---|---|
DigiKey Part Number | SMBJ70CA-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ70CA-T7 |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ70CA-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11850 € | 59,25 € |
| 1.000 | 0,10583 € | 105,83 € |
| 1.500 | 0,09937 € | 149,06 € |
| 2.500 | 0,09209 € | 230,23 € |
| 3.500 | 0,08778 € | 307,23 € |
| 5.000 | 0,08359 € | 417,95 € |
| 12.500 | 0,07438 € | 929,75 € |
| 25.000 | 0,06910 € | 1.727,50 € |
| Unit Price without VAT: | 0,11850 € |
|---|---|
| Unit Price with VAT: | 0,14102 € |









