
SMBJ60A | |
|---|---|
DigiKey Part Number | SMBJ60ALFTR-ND - Tape & Reel (TR) SMBJ60ALFCT-ND - Cut Tape (CT) SMBJ60ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60A |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ60A Models |
Category | Voltage - Clamping (Max) @ Ipp 96.8V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ60A | Taiwan Semiconductor Corporation | 407 | SMBJ60AFSCT-ND | 0,54000 € | Direct |
| SMBJ60A-E3/52 | Vishay General Semiconductor - Diodes Division | 3.992 | SMBJ60A-E3/52GICT-ND | 0,44000 € | Direct |
| P6SMBJ60A_R1_00001 | Panjit International Inc. | 798 | 3757-P6SMBJ60A_R1_00001CT-ND | 0,32000 € | Similar |
| SMBJ58A | Taiwan Semiconductor Corporation | 110.712 | SMBJ58AFSCT-ND | 0,54000 € | Similar |
| SMBJ58AH | Taiwan Semiconductor Corporation | 5.981 | 1801-SMBJ58AHCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16780 € | 16,78 € |
| 500 | 0,12564 € | 62,82 € |
| 1.000 | 0,11200 € | 112,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07886 € | 236,58 € |
| 6.000 | 0,07156 € | 429,36 € |
| 9.000 | 0,06784 € | 610,56 € |
| 15.000 | 0,06366 € | 954,90 € |
| 21.000 | 0,06118 € | 1.284,78 € |
| 30.000 | 0,05901 € | 1.770,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











