
SMBJ440C | |
|---|---|
DigiKey Part Number | SMBJ440C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ440C |
Description | TVS DIODE 440VWM DO214AA SMB |
Customer Reference | |
Detailed Description | 748.65V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ440C Models |
Category | Voltage - Clamping (Max) @ Ipp 748.65V |
Mfr | Current - Peak Pulse (10/1000µs) 900mA |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 440V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 465.75V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ440CA | Littelfuse Inc. | 4.503 | SMBJ440CALFCT-ND | 0,81000 € | Similar |
| SMBJ440CA | Bourns Inc. | 51.231 | SMBJ440CABBCT-ND | 0,89000 € | Similar |
| TV06B441JB-HF | Comchip Technology | 0 | TV06B441JB-HF-ND | 0,26792 € | Similar |




