
SMBJ440A | |
|---|---|
DigiKey Part Number | SMBJ440ALFTR-ND - Tape & Reel (TR) SMBJ440ALFCT-ND - Cut Tape (CT) SMBJ440ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ440A |
Description | TVS DIODE 440VWM 713VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ440A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,34090 € | 34,09 € |
| 500 | 0,26170 € | 130,85 € |
| 1.000 | 0,23616 € | 236,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16975 € | 509,25 € |
| 6.000 | 0,15613 € | 936,78 € |
| 9.000 | 0,15061 € | 1.355,49 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

