
SMBJ440A | |
|---|---|
cms-digikey-product-number | SMBJ440ALFTR-ND - Tape & Reel (TR) SMBJ440ALFCT-ND - Cut Tape (CT) SMBJ440ALFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SMBJ440A |
cms-description | TVS DIODE 440VWM 713VC DO214AA |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 713V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
cms-eda-cad-models | SMBJ440A Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,31740 € | 31,74 € |
| 500 | 0,24318 € | 121,59 € |
| 1.000 | 0,21946 € | 219,46 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,19129 € | 573,87 € |
| 6.000 | 0,17606 € | 1.056,36 € |
| 9.000 | 0,16929 € | 1.523,61 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


