
SMBJ36CA-E | |
|---|---|
DigiKey Part Number | 18-SMBJ36CA-ETR-ND - Tape & Reel (TR) 18-SMBJ36CA-ECT-ND - Cut Tape (CT) 18-SMBJ36CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA-E |
Description | TVS SURF MT DO214AA - SMBJ36CA 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 10.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,19320 € | 19,32 € |
| 500 | 0,14532 € | 72,66 € |
| 1.000 | 0,12986 € | 129,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09183 € | 275,49 € |
| 6.000 | 0,08357 € | 501,42 € |
| 9.000 | 0,07936 € | 714,24 € |
| 15.000 | 0,07462 € | 1.119,30 € |
| 21.000 | 0,07182 € | 1.508,22 € |
| 30.000 | 0,07139 € | 2.141,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

