SMBJ28C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 40.254
Unit Price: 0,45000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 21.552
Unit Price: 0,72000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18687 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.398
Unit Price: 0,61000 €
Datasheet

Similar


Bourns Inc.
In Stock: 7.897
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.708
Unit Price: 0,47000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.624
Unit Price: 0,55000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.998
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.819
Unit Price: 0,59000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
47.67V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28C

DigiKey Part Number
SMBJ28C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ28C
Description
TVS DIODE 28VWM 47.67V DO214AA
Customer Reference
Detailed Description
47.67V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ28C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
29.48V
Voltage - Clamping (Max) @ Ipp
47.67V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable