SMBJ26 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 23.376
Unit Price: 0,43000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.700
Unit Price: 0,92000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20054 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.758
Unit Price: 0,54000 €
Datasheet
44.21V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ26

DigiKey Part Number
SMBJ26-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ26
Description
TVS DIODE 26VWM 44.21V DO214AA
Customer Reference
Detailed Description
44.21V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ26 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
44.21V
Mfr
Current - Peak Pulse (10/1000µs)
14.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
27.36V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ26ALittelfuse Inc.23.376SMBJ26ALFCT-ND0,43000 €Similar
SMB10J26A-E3/52Vishay General Semiconductor - Diodes Division7.700112-SMB10J26A-E3/52CT-ND0,92000 €Similar
SMB10J26A-E3/5BVishay General Semiconductor - Diodes Division0SMB10J26A-E3/5B-ND0,20054 €Similar
SMBJ26ATaiwan Semiconductor Corporation12.758SMBJ26AFSCT-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable