Similar
Similar

SMBJ24A-HR | |
|---|---|
DigiKey Part Number | SMBJ24A-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ24A-HR |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB27A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB27ACT-ND | 0,54000 € | Similar |
| SMBJ24A | Taiwan Semiconductor Corporation | 14.917 | SMBJ24AFSCT-ND | 0,54000 € | Similar |
| SMBJ24A/TR13 | YAGEO | 3.856 | 13-SMBJ24A/TR13CT-ND | 0,34000 € | Similar |
| SMBJ24A/TR7 | YAGEO | 980 | 13-SMBJ24A/TR7CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 13,05574 € | 39.167,22 € |
| Unit Price without VAT: | 13,05574 € |
|---|---|
| Unit Price with VAT: | 15,53633 € |



