
SMBJ220 | |
|---|---|
DigiKey Part Number | SMBJ220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ220 |
Description | TVS DIODE 220VWM 373.8V DO214AA |
Customer Reference | |
Detailed Description | 373.8V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ220 Models |
Category | Voltage - Clamping (Max) @ Ipp 373.8V |
Mfr | Current - Peak Pulse (10/1000µs) 1.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 220V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 233.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ220A | Littelfuse Inc. | 2.959 | SMBJ220ALFCT-ND | 0,72000 € | Direct |


