
SMBJ188CA | |
|---|---|
DigiKey Part Number | SMBJ188CALFTR-ND - Tape & Reel (TR) SMBJ188CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ188CA |
Description | TVS DIODE 188VWM DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ188CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21860 € | 21,86 € |
| 500 | 0,16518 € | 82,59 € |
| 1.000 | 0,14793 € | 147,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10498 € | 314,94 € |
| 6.000 | 0,09576 € | 574,56 € |
| 9.000 | 0,09106 € | 819,54 € |
| 15.000 | 0,08579 € | 1.286,85 € |
| 21.000 | 0,08418 € | 1.767,78 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

