SMBJ17 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 340.065
Unit Price: 0,42000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 25.574
Unit Price: 0,54000 €
Datasheet
28.98V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ17

DigiKey Part Number
SMBJ17-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ17
Description
TVS DIODE 17VWM 28.98V DO214AA
Customer Reference
Detailed Description
28.98V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
17.91V
Voltage - Clamping (Max) @ Ipp
28.98V
Current - Peak Pulse (10/1000µs)
21.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable