
SMBJ160CA | |
|---|---|
DigiKey Part Number | SMBJ160CALFTR-ND - Tape & Reel (TR) SMBJ160CALFCT-ND - Cut Tape (CT) SMBJ160CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160CA |
Description | TVS DIODE 160VWM 259VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ160CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 $ | 0,56 $ |
| 10 | 0,34500 $ | 3,45 $ |
| 100 | 0,21910 $ | 21,91 $ |
| 500 | 0,16464 $ | 82,32 $ |
| 1.000 | 0,14704 $ | 147,04 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10386 $ | 311,58 $ |
| 6.000 | 0,09446 $ | 566,76 $ |
| 9.000 | 0,08966 $ | 806,94 $ |
| 15.000 | 0,08427 $ | 1.264,05 $ |
| 21.000 | 0,08107 $ | 1.702,47 $ |
| 30.000 | 0,08000 $ | 2.400,00 $ |
| Unit Price without VAT: | 0,56000 $ |
|---|---|
| Unit Price with VAT: | 0,66640 $ |







