Similar
Similar

SMBJ150C | |
|---|---|
DigiKey Part Number | SMBJ150C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ150C |
Description | TVS DIODE 47.8VWM DO214AC SMA |
Customer Reference | |
Detailed Description | 255.15V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ150C Models |
Category | Voltage - Clamping (Max) @ Ipp 255.15V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 158.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ150CA | Littelfuse Inc. | 6.831 | SMBJ150CALFCT-ND | 0,49000 € | Similar |
| SMBJ150CA | Taiwan Semiconductor Corporation | 4.378 | SMBJ150CAFSCT-ND | 0,60000 € | Similar |
| SMBJ150CA | Bourns Inc. | 5.013 | SMBJ150CABCT-ND | 0,59000 € | Similar |
| SMBJ150CA-13-F | Diodes Incorporated | 22.257 | SMBJ150CA-FDICT-ND | 0,53000 € | Similar |
| SMBJ150CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ150CA-E3/5B-ND | 0,11366 € | Similar |






