
SMBJ14A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ14A-ETR-ND - Tape & Reel (TR) 18-SMBJ14A-ECT-ND - Cut Tape (CT) 18-SMBJ14A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14A-E |
Description | TVS SURF MT DO214AA - SMBJ14A 3K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,15110 € | 15,11 € |
| 500 | 0,11298 € | 56,49 € |
| 1.000 | 0,10066 € | 100,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07647 € | 229,41 € |
| 6.000 | 0,06935 € | 416,10 € |
| 9.000 | 0,06572 € | 591,48 € |
| 15.000 | 0,06164 € | 924,60 € |
| 21.000 | 0,05922 € | 1.243,62 € |
| 30.000 | 0,05687 € | 1.706,10 € |
| 75.000 | 0,05668 € | 4.251,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |










