Similar
Similar

SMBJ13 | |
|---|---|
DigiKey Part Number | SMBJ13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ13 |
Description | TVS DIODE 13VWM 22.58V DO214AA |
Customer Reference | |
Detailed Description | 22.58V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ13 Models |
Category | Voltage - Clamping (Max) @ Ipp 22.58V |
Mfr | Current - Peak Pulse (10/1000µs) 28A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.64V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ13A | Littelfuse Inc. | 28.687 | SMBJ13ALFCT-ND | 0,43000 € | Similar |
| SMB10J13A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB10J13A-E3/5B-ND | 0,19944 € | Similar |
| SMBJ13A | Taiwan Semiconductor Corporation | 10.850 | SMBJ13AFSCT-ND | 0,54000 € | Similar |
| SMBJ13E3/TR13 | Microchip Technology | 0 | SMBJ13E3/TR13-ND | 0,34302 € | Similar |





