
SMBJ12C | |
|---|---|
DigiKey Part Number | SMBJ12C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ12C |
Description | TVS DIODE 12VWM 20.9VC DO214AA |
Customer Reference | |
Detailed Description | 20.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ12C Models |
Category | Voltage - Clamping (Max) @ Ipp 20.9V |
Mfr | Current - Peak Pulse (10/1000µs) 30.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 12.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12CA | Littelfuse Inc. | 55.672 | SMBJ12CALFCT-ND | 0,46000 € | Similar |
| SZ1SMB12CAT3G | Littelfuse Inc. | 0 | 18-SZ1SMB12CAT3GCT-ND | 0,74000 € | Similar |
| SMB8J12CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J12CA-E3/52-ND | 0,20496 € | Similar |
| SMB8J12CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2.515 | 112-SMB8J12CA-E3/5BCT-ND | 0,90000 € | Similar |
| SMBJ12CA | Taiwan Semiconductor Corporation | 9.777 | SMBJ12CAFSCT-ND | 0,60000 € | Similar |











